Christmas Opening Hours and Delivery Dates here
Diotec GL1D 1A 200V DO-213AA Melf SMD Rectifier Diode

Diotec GL1D 1A 200V DO-213AA Melf SMD Rectifier Diode

Order Code:

47-3633

Brand: Diotec MPN: GL1D

Discontinued


A standard SMD silicon rectifier diode with a VRRM of 200V and an IF(AV) of 1A in a DO-213AA MiniMELF package.
  • Surface mount devices
  • UL 94V-0 Classification
Current 1A
Forward Voltage 1.2V
Peak Reverse Voltage 200V
Package Style DO-213AA
Thermal Resistance 75°C/W

You may also like


Trustpilot