DC Components DB102 Bridge Rectifier 1A 100V DIL4

MPN
DB102
Order Code
47-2962
Country of Origin
China
  • Quickly find another product in this range by Reverse Voltage:

    100V 200V 600V 800V
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.146
50+ £0.106
100+ £0.074
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,299 in stock, despatched same dayAdditional 2,000 due on 24/06/2026

Bridge rectifier housed in a DIL package, ideal for use with printed circuit boards.


  • Dimensions 9.2 x 6.4mm
  • Pitch 5.1 x 7.6mm
  • 1A rated
  • Repetitive peak reverse voltage 100V
  • Forward voltage 1.1V
  • Reliable low cost construction
  • Glass passivated junction
Forward Current 50A
Reverse Voltage 100V
Package Style DB-1
Dimension 9.2 x 6.4mm
Dimensions 9.2 x 6.4mm
Pitch 5.1 x 7.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot