DC Components S1B Rectifier Diode SMB 1A 100V

MPN
S1B CT
Order Code
47-2442
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.0291
100+ £0.0248
1000+ £0.0165
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,990 in stockAdditional quantity lead time 6 months

High quality surface mount 1A rectifier diodes in an industry standard SMB (DO-214AA) package.


  • Low profile device package
  • 100V repetitive peak reverse voltage
  • Ideal for automated placement
  • Glass passivated junction
  • Low leakage current
  • Colour band indicates polarity
  • Meets UL 94V-0
  • Supplied on 12mm tape
Type S1B
Current 1A
Forward Voltage 1.1V
Peak Reverse Voltage 100V
Package Style DO-214AA
Thermal Resistance 12°C/W

Reviews

Be the first to submit a review

Trustpilot