Kasp K230155D Universal Hasp & Staple - 155mm

Order Code:

43-3114

Brand: Kasp MPN: K230155D EAN-13: 5013969901214
Qty Unit Price (Ex VAT)
1+ £12.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

Kasp 230 Series 155mm x 12mm Universal Hasp and Staple with hardened staples for extra protection against attack and a zinc-plated finish for extra resistance against corrosion. They have concealed hinge pins that prevent them from being knocked through and concealed fixings for added security. They are covered by the manufacturer's 10 year guarantee.


  • Security rating 8
  • Hardened staple
  • Fixing screws included
  • Tough construction and good resistance to corrosion
Type Universal hasp and staple
Dimensions 155 x 12mm
Length 155mm
Material Steel (Zinc-plated)
Security Rating 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot