Kasp K210115D Traditional Hasp & Staple - 115mm

Order Code:

43-3106

Brand: Kasp MPN: K210115D EAN-13: 5013969901177
Qty Was Unit Price (Ex VAT)
1+ £10.60 £7.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

Traditional style hasp and staple measuring 115 x 13.4mm, ideal for general purpose security use.


  • Hardened steel staple
  • Chrome-plated finish
  • Fixings are concealed when closed
  • Security rating 5
  • Kasp 210D series
Type Traditional hasp and staple
Dimensions 115 x 13.4mm
Length 115mm
Material Steel
Security Rating 5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot