Kasp K21075D Traditional Hasp & Staple - 75mm

MPN
K21075D
Brand
Kasp
EAN-13
5013969901184
Order Code
43-3102
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Traditional style hasp and staple measuring 75 x 9mm, ideal for general purpose security use.


  • Hardened steel staple
  • Chrome-plated finish
  • Fixings are concealed when closed
  • Supplied complete with fixing screws
  • Security rating 2
  • Kasp 210D series
Type Traditional hasp and staple
Dimensions 75 x 9mm
Hardened steel staple
Length 75mm
Material Steel
Security Rating 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot