Kasp K13040L40D Laminated Steel Padlock - 40x40mm - Long Shackle

Order Code:

43-3082

Brand: Kasp MPN: K13040L40D EAN-13: 5013969900941
Qty Unit Price (Ex VAT)
1+ £13.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

This Kasp 40mm laminated padlock has a zinc plated steel body and a long hardened steel shackle.


  • Double bolted locking mechanism
  • 7.1mm shackle diameter
  • 40mm vertical clearance
  • 2 keys supplied with each lock
  • 8 steel countersunk rivets
  • 5-pin cylinder with anti-pick mushroom pins
  • Paracentric keyway
  • Kasp 130D series
Type Laminated
Body Width 40mm
Material Zinc plated steel
Locking Mechanism Double bolted locking
Shackle 7.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot