Kasp K13030D Laminated Steel Padlock - 30mm

MPN
K13030D
Brand
Kasp
EAN-13
5013969900897
Order Code
43-3074
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

This Kasp 30mm laminated padlock has a zinc plated steel body and a hardened steel shackle.


  • Double bolted locking mechanism
  • 5.5mm shackle diameter
  • 17mm vertical clearance
  • 2 keys supplied with each lock
  • 4 steel countersunk rivets
  • 5-pin cylinder with anti-pick mushroom pins
  • Paracentric keyway
  • Kasp 130D series
Type Laminated
Body Width 30mm
Material Zinc plated steel
Locking Mechanism Double bolted locking
Shackle 5.5mm

Reviews

Be the first to submit a review

Trustpilot