Kasp K12550D Premium Brass Padlock - 50mm

Order Code:

43-3046

Brand: Kasp MPN: K12550D EAN-13: 5013969900774
Qty Unit Price (Ex VAT)
1+ £12.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

Premium brass 50mm padlock from the Kasp 125 Series, suitable for a wide range of general purpose security applications. Hardemed steel shackle material gives extra protection against hacksaw and cropping attacks.


  • Double-bolted locking mechanism
  • Solid brass body
  • 5-pin cylinder with anti-pick mushroom pins
  • Paracentric keyway
  • 10 year guarantee
  • 8mm shackle diameter
  • 27mm vertical clearance
Type General purpose
Body Width 50mm
Material Brass
Locking Mechanism Double bolted locking
Shackle 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot