Kasp K12530D Premium Brass Padlock - 30mm

Order Code:

43-3042

Brand: Kasp MPN: K12530D EAN-13: 5013969900439
Qty Unit Price (Ex VAT)
1+ £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

Premium brass 30mm padlock from the Kasp 125 Series, suitable for a wide range of general purpose security applications. Hardemed steel shackle material gives extra protection against hacksaw and cropping attacks.


  • Double-bolted locking mechanism
  • Solid brass body
  • 5-pin cylinder with anti-pick mushroom pins
  • Paracentric keyway
  • 10 year guarantee
  • 4.8mm shackle diameter
  • 17mm vertical clearance
Type General purpose
Body Width 30mm
Material Brass
Locking Mechanism Double bolted locking
Shackle 4.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot