Kasp K11040D Brass Combination Padlock - 40mm

MPN
K11040D
Brand
Kasp
EAN-13
5013969900033
Order Code
43-3034
Country of Origin
China
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £18.18 £13.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

General-purpose padlock from Kasp with 4-digit combination lock.


  • No keys - ideal if lock is to be used by several people
  • Solid brass body
  • Resettable combination
  • 4-digit combination
  • Width 40mm
  • Shackle diameter 6mm
  • Vertical clearance 34.8mm
  • Kasp 110 series
Type Combination
Body Width 40mm
Material Brass
Locking Mechanism 4-digit code
Shackle 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot