Kasp K11030D Brass Combination Padlock - 30mm

MPN
K11030D
Brand
Kasp
EAN-13
5013969900026
Order Code
43-3032
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

General-purpose padlock from Kasp with 3-digit combination lock.


  • No keys - ideal if lock is to be used by several people
  • Solid brass body
  • Resettable combination
  • 3-digit combination
  • Width 30mm
  • Shackle diameter 4.8mm
  • Vertical clearance 25.7mm
  • Kasp 110 series
Type Combination
Body Width 30mm
Material Brass
Locking Mechanism 3-digit code
Shackle 4.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot