CML 19040353 M8 LED Indicator Red Prominent Satin Chrome Bezel 24VDC

Order Code:

43-1679

Brand: CML MPN: 19040353
Qty Unit Price (Ex VAT)
1+ £4.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
60 in stock, despatched same dayAdditional quantity lead time 7 days

This high quality M8 LED indicator is designed for panel mounting. The long-life and low maintenance LED is an ideal alternative to incandescent lamps.
  • Prominent satin chrome bezel
  • Red LED
  • Voltage 24V DC
  • Intensity 55mcd
  • Current 22mA
  • M8
  • With internal resistor
Voltage 24V
Current 22mA
Bezel Prominent
Brightness (mcd) 55mcd
Colour Red
Size 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot