CML 19040253 M8 LED Indicator Red Prominent Satin Chrome Bezel 12VDC

Order Code:

43-1677

Brand: CML MPN: 19040253
Qty Unit Price (Ex VAT)
1+ £3.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched same dayAdditional quantity lead time 7 days

This high quality M8 LED indicator is designed for panel mounting. The long-life and low maintenance LED is an ideal alternative to incandescent lamps.
  • Prominent satin chrome bezel
  • Red LED
  • Voltage 12V DC
  • Intensity 60mcd
  • Current 25mA
  • M8
  • With internal resistor
Voltage 12V
Current 25mA
Bezel Prominent
Brightness (mcd) 60mcd
Colour Red
Size 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot