CML 19210350 10mm 24V Super Red LED Prominent Brass

Order Code:

42-1304

Brand: CML MPN: 19210350

Discontinued


High quality panel mounted 10mm 24V LED with prominent style super red indicator in a brass housing, suitable for a wide range of applications.


  • Integral resistor enables direct connection to relevant supply
  • Prominent style indicator in a brass housing
  • Connections via faston/solder tag terminals
  • Satin or black chrome bezels
  • CE approved
Voltage 24V
Current 20mA
Bezel Satin
Brightness (mcd) 150mcd
Colour Super red
Size 10mm

Trustpilot