CML 19210253 10mm 12V Red LED Prominent Brass

Order Code:

42-0980

Brand: CML MPN: 19210253
Qty Unit Price (Ex VAT)
1+ £7.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
48 in stock, despatched same dayAdditional 70 due on 29/04/2026

High quality panel mounted 10mm 12V LED with prominent style red indicator in a brass housing, suitable for a wide range of applications.


  • Integral resistor enables direct connection to relevant supply
  • Prominent style indicator in a brass housing
  • Connections via faston/solder tag terminals
  • Satin or black chrome bezels
  • CE approved
Voltage 12V
Current 30mA
Bezel Satin
Brightness (mcd) 90mcd
Colour Hyper red
Size 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot