CamdenBoss IND515205-240-T/GRN 7.5mm 240V Green Subminiature Indicator

MPN
IND515205-240-T/GRN
Brand
CamdenBoss
Order Code
42-0495
Country of Origin
United Kingdom
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 199 in stockAdditional quantity lead time 12 weeks

A 7.5mm green subminiature panel mounting indicator with a 240V neon lamp. Stripped wire termination and a polycarbonate body.



Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type 6.4mm Cutout Threaded, 240V, Stripped Wire
Lamp/Lens Colour Green
Size 7.5mm
Voltage 14V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot