TruOpto OPDK-W5DK86A1B 12V White LED Bulb 100° MES Base

Order Code:

41-0841

Brand: TruOpto MPN: OPDK-W5DK86A1B
Qty Unit Price (Ex VAT)
1+ £1.49
10+ £1.27
25+ £1.11
100+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


This cool white solid state LED lamp has an E10 Miniature Edison Screw (MES) base and features a high brightness 8mm LED. The lamp has a lifespan that greatly exceeds that of conventional filament lamps and is more robust, making it an ideal replacement for a filament lamp. Suitable for applications such as cycle lights, torches, dashboard indicators, automotive lighting, etc.


  • Control voltage 12V DC
  • Viewing angle 100°
  • High brightness
  • Water clear lens
  • Long lifespan
  • Low power consumption
Type Bulb
Colour Cool white
Base E10
Operating Voltage 12V
Dimensions 9 x 23mm
Rating 20mA

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

You may also like


Trustpilot