TruOpto OPDK-W5DK8B31F 12V White LED Bulb 30° MES Base

Order Code:

41-0813

Brand: TruOpto MPN: OPDK-W5DK8B31F
Qty Unit Price (Ex VAT)
1+ £1.54
10+ £1.31
25+ £1.15
100+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
600 in stock, despatched same dayAdditional quantity lead time 5 months

This cool white solid state LED lamp has an E10 Miniature Edison Screw (MES) base and features a high brightness 8mm LED. The lamp has a lifespan that greatly exceeds that of conventional filament lamps and is more robust, making it an ideal replacement for a filament lamp. Suitable for applications such as cycle lights, torches, dashboard indicators, automotive lighting, etc.


  • Control voltage 12V DC
  • Viewing angle 30°
  • High brightness
  • Water clear lens
  • Long lifespan
  • Low power consumption
Type Bulb
Colour Cool white
Base E10
Operating Voltage 12V
Control voltage 12V DC
Control voltage 1 V DC
Dimensions 9 x 28mm
Rating 20mA

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

You may also like


Trustpilot