TruOpto OPS6-W5DK8B31F 6V White LED Bulb 30° MES Base

Order Code:

41-0811

Brand: TruOpto MPN: OPS6-W5DK8B31F
Qty Unit Price (Ex VAT)
1+ £1.54
10+ £1.31
25+ £1.15
100+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
116 in stock, despatched same dayAdditional quantity lead time 5 months

This cool white solid state LED lamp has an E10 Miniature Edison Screw (MES) base and features a high brightness 8mm LED. The lamp has a lifespan that greatly exceeds that of conventional filament lamps and is more robust, making it an ideal replacement for a filament lamp. Suitable for applications such as cycle lights, torches, dashboard indicators, automotive lighting, etc.


  • Control voltage 6V DC
  • Viewing angle 30°
  • High brightness
  • Water clear lens
  • Long lifespan
  • Low power consumption

Note: Requires an external series resistor (not supplied) for direct connection to 6V DC.

Type Bulb
Colour Cool white
Base E10
Operating Voltage 6V
Control voltage 6V DC
Dimensions 9 x 28mm
Rating 20mA

To use this facility please Sign In.

Sign In

Alternatives (1)

Questions

*Question functionality currently disabled
Monday, June 17, 2019 | Question by: Rapid Customer | Product code: 41-0811
Q. Please advise size of external resistor if powered by 6V DC
A. Hi Simon, thank you for your question. No resistor is needed. The lamp will operate from 6V.

Reviews

Be the first to submit a review

You may also like


Trustpilot