Perspex Cast Acrylic Sheet 1000 x 500 x 5mm Transparent Green

MPN
1000x500x5mm6600
Brand
Perspex
Order Code
37-3764

Discontinued


If you want to add the "wow" factor to your signage or are looking to customise your vehicle, this Perspex® transparent green sheet will help do the job. Perspex® transparent colour sheets can be used in a whole spectrum of applications from automotive and marine glazing to signage and displays, where colour and transparency are key to the design.


  • Size 1000 x 500mm
  • Thickness 5mm
  • Outstanding optical clarity
  • Excellent UV and weather resistance
  • Light weight
  • Resistant to shocks, abrasions and scratches
  • Easy to clean and repair
Type Sheet
Colour Green
Size 1000 x 500 x 5mm

Trustpilot