TruMotion Pack of 50 31mm Miniature Gear

MPN
37-0215
Brand
TruMotion
Order Code
37-0215
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.31
10+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
90 in stock, despatched same dayContact us for additional stock

Miniature gears with 60 teeth for use with motors.


  • Diameter 31mm
  • Height 3mm
  • Bore size 1.9mm ensures correct tight fit for 2mm diameter shaft
  • MOD = 0.5
  • Supplied in packs of 50
Type Miniature gear
Bore Diameter 1.9mm
Diameter 31mm
Number of Teeth 60

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot