TruMotion 1442A Pack of 50 22mm Miniature Gear

Order Code:

37-0210

Brand: TruMotion MPN: 37-0210
Qty Unit Price (Ex VAT)
1+ £7.09
10+ £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock


Miniature gears with 42 teeth for use with motors.


  • Diameter 22mm
  • Height 5.9mm
  • Bore size 1.9mm ensures correct tight fit for 2mm diameter shaft
  • MOD = 0.5
  • Supplied in packs of 50
Type Miniature gear
Bore Diameter 1.9mm
Diameter 22mm
Number of Teeth 42

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot