Easter Opening Hours and Delivery Dates here

TruMotion Pack of 50 9mm Miniature Gears

Order Code:

37-0200

Brand: TruMotion MPN: 37-0200

Discontinued


Miniature gears with 16 teeth for use with motors.


  • Diameter 9mm
  • Height 5mm
  • Bore size 1.9mm ensures correct tight fit for 2mm diameter shaft
  • MOD = 0.5
  • Supplied in packs of 50
Type Miniature gear
Bore Diameter 1.9mm
Diameter 9mm
Number of Teeth 16

Trustpilot