Cliff FCR7942 Crocodile Clip Green 4mm 600V CAT III EN 61010-1 compliant

Image Representative of Range

Cliff FCR7942 Crocodile Clip Green 4mm 600V CAT III EN 61010-1 compliant

MPN
FCR7942
Brand
Cliff
Order Code
35-0560
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Blue Brown Green
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.74
10+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 22 in stockAdditional quantity lead time 7 weeks

A green crocodile clip from Cliff. The 4mm rear socket accepts a shrouded plug, while the front tongue catches small wires or conductor pins.


  • Colour: green
  • Safety rating: CAT III, (1000V CAT II)
  • Fully insulated
  • Jaws open to 25mm
  • Nominal current: 10A
  • Shaft length: 34mm
  • Jack diameter: 4mm
  • Nominal voltage: 1000V
  • Size: 83 x 25 x 37mm (L x W x H)
  • Manufacturer's part FCR7942
Type Crocodile clip
Size 83mm
Current Rating 10A
Colour Green
Termination 4mm plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot