Esselte 55295 A4 White Presentation Ring Binder 4x 'D' Rings 40mm

MPN
55295
Brand
Esselte
EAN-13
5701216552950
Order Code
34-9755
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 23 in stockAdditional quantity lead time 8 days

This A4 white 4-ring binder from Esselte has clear vinyl pockets on the front and inside for your presentation artwork.


  • 'D' shaped rings attached to back cover for lay-flat display
  • Capacity 40mm
  • Takes A4 (380 x 80gsm) sheets
  • Overall size 63 x 319 x 288mm (WxHxD)
  • Esselte type 55295
Type Lever Arch File
Colour White
Size A4
Format A4
Material Vinyl
Number of rings 4
Pocket Yes
Ring Diameter 4cm
Spine Width 63mm

To use this facility please Sign In.

Sign In

Reviews

Perfect for magazine storage

These are the perfect size for storing magazine and craft patterns which are roughly A4 in size

Reviewed by: Miss Samantha Wright

Great folders coming in matching different sizes

These folders are a great price and they come in matching, different sizes. I rarely buy electronics but I buy plenty of stationery and will continue to do so from Rapid.

Reviewed by: Mr Andrew Davis

Trustpilot