Snopake Zippa-bag A4 Plus 'S' Classic Foolscap Red Pack 25

MPN
12805
Brand
Snopake
EAN-13
5017303024546
Order Code
34-9352
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 7 days

These foolscap Zippa-Bags are made from a transparent, flexible material and have a red metal zip which makes them ideal for use in the office, industry, home or school.


  • Colour: red
  • Size 370 x 260mm
  • Big enough to take either A4 Plus S or Foolscap size paper
  • Supplied in packs of 25
Type Wallet
Size A4

Reviews

Be the first to submit a review

Trustpilot