STABILO Pen 68 Premium Fibre Tip Pens Tinned Art Products 50 shades

Order Code:

34-0045

Brand: Stabilo MPN: 6850-6 EAN-13: 4006381327299
  • Quickly find another product in this range by Pack Size:

    40 50
Qty Was Unit Price (Ex VAT)
1+ £38.93 £36.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 9 days

This Stabilo Pen 68 Premium Fibre Tip Pen Set is great for discriminating colour fans - everyone from artists to school children and students, in fact anyone who draws a lot.


  • Set of 50 shades
  • Supplied in two layers, in an attractive and practical storage tin
  • High-quality, colour-intensive fibre pens for strong lines and large areas
  • Selected pigments for high brilliance and luminosity
  • Stable, push-resistant M-tip (line-width approx. 1mm) for even ink application
  • Odourless, aquarellable water-based ink
  • Ventilated cap
  • Cap-off time of up to 24 hours
Type Fibre Tip
Colour Various
Pack Size 50
Ink type Water-based ink
Line Width 1mm
Tip Type Bullet tip

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot