Essentra SS4-3 Round M2.5 Through Hole 9.5mm Spacer PVC - Pack of 25

MPN
SS4-3
Brand
Essentra
Order Code
33-6260
Country of Origin
Spain
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £3.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 23 in stock

Ideally suited for PCB packaging and stacking applications, these spacers / supports are used for 'board-to-board' and 'chassis-to-board' requirements.

Durable and lightweight, these spacers / supports are manufactured from high-grade CPVC. They feature one-piece moulded construction, which ensures consistent, close tolerance dimensions and high strength.


  • Screw hole M2.5
  • Length 9.5mm
  • Width 6.4mm
  • Non-threaded
  • Made from CPVC
  • Colour: Light grey
  • Retains its dielectric properties
  • The universally used spacer for electronics, electrical systems, etc.
  • Temperature range -0°C to +50°C
  • RoHS compliant
  • UL Flame rating V-0
  • Supplied in packs of 25
Type Circular
Body Length 9.5mm
External Diameter 6.4mm
For Screw Size 3mm
Material PVC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot