Christmas Opening Hours and Delivery Dates here
Cliff CL170854BR K87MBR Series Knob Black 6mm D Orange Pointer

Cliff CL170854BR K87MBR Series Knob Black 6mm D Orange Pointer

Order Code:

32-1772

Brand: Cliff MPN: CL170854BR

Discontinued


A moulded push fit knob from the Cliff K87MBR series with D shaft and orange pointer.


  • Black knob
  • Soft-touch rubber finish
  • Base diameter: 16.8mm
  • Overall height: 14.5mm
  • Shaft depth: 12.8mm
  • Manufacturer's part CL170854BR

Type Control knob
Diameter 16.8mm
Colour Black, orange pointer
Fixing Push fit
Shaft Diameter 6mm

You may also like


Trustpilot