Cliff CL170852BR K87MBR Series Knob Black 6mm D Green Pointer

Order Code:

32-1768

Brand: Cliff MPN: CL170852BR
  • Quickly find another product in this range by Colour:

    Black, blue pointer Black, green pointer Black, red pointer Black, white pointer Black, yellow pointer
Qty Unit Price (Ex VAT)
1+ £0.683
10+ £0.529
50+ £0.452
100+ £0.430
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayAdditional quantity lead time 3 days

A moulded push fit knob from the Cliff K87MBR series with D shaft and green pointer.


  • Black knob
  • Soft-touch rubber finish
  • Base diameter: 16.8mm
  • Overall height: 14.5mm
  • Shaft depth: 12.8mm
  • Manufacturer's part CL170852BR

Type Control Knob
Diameter 16.8mm
Colour Black, green pointer
Fixing Push fit
ShaftDiameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot