Cliff CL170849BR K87MBR Series Knob Black 6mm D White Pointer

Order Code:

32-1762

Brand: Cliff MPN: CL170849BR
  • Quickly find another product in this range by Colour:

    Black, blue pointer Black, green pointer Black, red pointer Black, white pointer Black, yellow pointer
Qty Unit Price (Ex VAT)
1+ £0.739
10+ £0.575
50+ £0.495
100+ £0.466
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
80 in stock, despatched same dayAdditional quantity lead time 3 days

A moulded push fit knob from the Cliff K87MBR series with D shaft and white pointer.


  • Black knob
  • Soft-touch rubber finish
  • Base diameter: 16.8mm
  • Overall height: 14.5mm
  • Shaft depth: 12.8mm
  • Manufacturer's part CL170849BR

Type Control Knob
Diameter 16.8mm
Colour Black, white pointer
Fixing Push fit
ShaftDiameter 6mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, April 10, 2019 | Question by: Rapid Customer | Product code: 32-1762
Q. Hi there Could you tell me if this knob has same internal as the knob with your part number 32-1808. I notice this is currently out of stock. I need the flat of the d shape opposite to the pointer. Many thanks Neil
A. Hi Neil, thank you for your question. Both have a 6mm D shaft opening.

Reviews

Be the first to submit a review

You may also like


Trustpilot