Hammond RL6055BK 178x105x40mm General Purpose ABS Black

Order Code:

31-1482

Brand: Hammond MPN: RL6055BK GTIN-14: 00623980406077
Qty Unit Price (Ex VAT)
1+ £7.45
50+ £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
135 in stock, despatched in 1 working daysBack-order availability date - 25/04/2026

This ABS enclosure from the Hammond RL Series measures 178 x 105 x 40mm with a deep lid and is ideally suited for hand held or instrument case applications.


  • Designed to house PC boards
  • Moulded in black ABS plastic with a light texture (material carries a UL flammability rating of UL94 HB)
  • Two part - snap action - clam shell construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs are moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes four M3 assembly screws
  • Manufacturer's part RL6055BK

Hammond enclosure modification


Type General purpose ABS
Enclosure Height 40mm
Enclosure Length 178mm
Enclosure Width 105mm
Colour Black
Protection Rating IP54
External Features Deep lid
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot