Hammond RL6015BK 104x65x40mm General Purpose ABS Black

MPN
RL6015BK
Brand
Hammond
GTIN-14
00623980406053
Order Code
31-1480
Country of Origin
Taiwan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £3.97
50+ £3.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 103 in stockBack-order availability date - 27/05/2026

This ABS enclosure from the Hammond RL Series measures 104 x 65 x 40mm with a deep lid and is ideally suited for hand held or instrument case applications.


  • Designed to house PC boards
  • Moulded in black ABS plastic with a light texture (material carries a UL flammability rating of UL94 HB)
  • Two part - snap action - clam shell construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs are moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes four M3 assembly screws
  • Manufacturer's part RL6015BK

Hammond enclosure modification


Type General purpose ABS
Enclosure Height 40mm
Enclosure Length 104mm
Enclosure Width 65mm
Colour Black
Protection Rating IP54
External Features Deep lid
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot