Hammond 1554EE2GY Watertight Polycarbonate Enclosure 90 x 90 x 90 Grey

MPN
1554EE2GY
Brand
Hammond
GTIN-14
00623980401720
Order Code
31-1003
Country of Origin
Canada
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £19.32
50+ £15.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 31/07/2026


This watertight grey PC enclosure from Hammond measures 90 x 90 x 90mm and comes equipped with a flat lid. It is ideally suited for mounting printed circuit boards or DIN rail mounted components.


  • Material - polycarbonate (material carries a UL flammability rating of UL94 V0 @3mm)
  • Recommended for outdoor use
  • Colour is a light grey (RAL 7035)
  • Gasketed lid with two piece 'tongue & groove' construction provides protection against access of oil, dust and water
  • Gasket is pre-formed (and replaceable) high temperature, UL listed silicone rubber
  • Designed to meet IP 66 & NEMA 4, 4X, 12 & 13 ratings
  • Lid is secured with captive M4 stainless steel machine screws (included), threaded into integral stainless steel bushings (for repetitive assembly and disassembly). All stainless steel hardware to avoid corrosion caused by dissimilar metals
  • Lid screws are captive (lid holes are threaded with the first installation of lid screws)
  • UL 508 listed (file # E65324)
  • Internal features are maximized for mounting options
  • Internal DIN rail mounting tabs moulded-in
  • Threaded (M3) integral brass inserts and/or standoffs (#6 self tapping screws) for PCB or inner panel mounting
  • Vertical PCB guides (for 1.5mm thick PCBs) are moulded
  • Hammond type 1554EE2GY

Hammond enclosure modification


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 90mm
Enclosure Width 90mm
Enclosure Height 90mm
Colour Grey
Protection Rating IP66
Flame Resistance UL94-V0
Internal Features PCB mounting
Series 1554

Reviews

Be the first to submit a review

Trustpilot