Hammond 1590BSFBK Diecast Enclosure Flanged Base 112 x 60 x 42 Black

Order Code:

30-7043

Brand: Hammond MPN: 1590BSFBK GTIN-14: 00623980400518
Qty Unit Price (Ex VAT)
1+ £22.33
50+ £15.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 1 working daysBack-order availability date - 29/04/2026

This diecast enclosure from Hammond, 1590BSFBK, measures 112 x 60 x 42mm and has a flanged base. It is part of a range of black, diecast aluminium boxes suitable for a wide range of applications.


  • Rugged aluminium alloy enclosure
  • Lap joint construction provides protection against ingress of dust and splashing water
  • Construction also provides good RFI/EMI screening
  • Black polyester powder paint for a lasting finish
  • Lid is secured with 6-32 x 1/2in. machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond type 1590BSFBK

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 112mm
Enclosure Width 60mm
Enclosure Height 42mm
Colour Black
Protection Rating IP54
External Features Flanged base
Finish Powder painted
Material Diecast aluminium
Series 1590

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot