Hammond 1590BBSFBK Diecast Enclosure Flanged Base 120 x 94 x 42 Black

MPN
1590BBSFBK
Brand
Hammond
GTIN-14
00623980400525
Order Code
30-7041
Country of Origin
Canada
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £26.61 £26.56
50+ £20.79 £20.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 6 in stockBack-order availability date - 27/05/2026

This diecast enclosure from Hammond, 1590BBSFBK, measures 120 x 94 x 42mm and has a flanged base. It is part of a range of black, diecast aluminium boxes suitable for a wide range of applications.


  • Rugged aluminium alloy enclosure
  • Lap joint construction provides protection against ingress of dust and splashing water
  • Construction also provides good RFI/EMI screening
  • Black polyester powder paint for a lasting finish
  • Lid is secured with 6-32 x 1/2in. machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond type 1590BBSFBK

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 120mm
Enclosure Width 94mm
Enclosure Height 42mm
Colour Black
Protection Rating IP54
External Features Flanged base
Finish Powder painted
Material Diecast aluminium
Series 1590

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot