Hammond 1590BB2FBK Diecast Enclosure Flanged Base 119 x 94 x 38 Black

MPN
1590BB2FBK
Brand
Hammond
GTIN-14
00623980810386
Order Code
30-7039
Country of Origin
Taiwan
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £34.28
50+ £28.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 32 in stockBack-order availability date - 26/06/2026

This diecast enclosure from Hammond, 1590BB2FBK, measures 119 x 94 x 38mm and has a flanged base. It is part of a range of black, diecast aluminium boxes suitable for a wide range of applications.


  • Rugged aluminium alloy enclosure
  • Lap joint construction provides protection against ingress of dust and splashing water
  • Construction also provides good RFI/EMI screening
  • Black polyester powder paint for a lasting finish
  • Lid is secured with 6-32 x 1/2in. machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond type 1590BB2FBK

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 119mm
Enclosure Width 94mm
Enclosure Height 38mm
Colour Black
Protection Rating IP54
External Features Flanged base
Finish Powder painted
Material Diecast aluminium
Series 1590

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot