Takachi CHH87C1RD 87 Series Silvericon Size 1 Red 120x74x24

Order Code:

30-6778

Brand: Takachi MPN: CHH87C1RD
Qty Unit Price (Ex VAT)
5+ £6.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 18/06/2026

A flexible open-faced removable silicon rubber cover that fits tightly over the base, sides and around the edges of the lid of Takachi 87 series enclosures.
  • Red, 120x74x24 Flexible open faced removable silicon rubber cover
  • Fits tightly over base, sides and around edges of lid
Type Silvericon
Enclosure Length 120mm
Enclosure Width 74mm
Enclosure Height 24mm
Colour Silvericon
Series 87

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot