Hammond 1553TGY Soft Sided T Case, 210 x 100/86 x 32 Grey

Order Code:

30-6385

Brand: Hammond MPN: 1553TGY GTIN-14: 00623980027029
Qty Unit Price (Ex VAT)
1+ £20.29
50+ £14.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/03/2026

Grey-coloured soft-sided multipurpose T case from Hammond's 1553T Series, perfect for mobile data enclosures which require a keypad and display. Both the display and keyboard areas are recessed for membrane keypads. The cases are ergonomically designed to fit comfortably into the user's hand.


  • Moulded from flame retardant ABS plastic with a UL flammability rating of 94V-0
  • Handheld section of enclosure includes overmould, soft plastic grip
  • Enclosure assembled with M3-0.5 x 18mm Phillips machine screws, threaded into integral brass bushings
  • Perfect for applications when repetitive assembly and disassembly are required
  • Lap joint construction provides protection against ingress of dust and splashing water
  • Designed to meet IP54
  • PC board standoffs are moulded into case
  • Bottom half of enclosure includes moulded-in label recess on back
  • Manufacturer's part 1553TGY

Hammond enclosure modification


Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 210mm
Enclosure Width 100/86mm
Enclosure Height 32mm
Colour Grey
Protection Rating IP54
External Features T Shaped
Flame Resistance UL94-V0
Internal Features PCB Mounting
Series 1553T

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot