Hammond 1591USGY Multipurpose GPABS Enclosure 120 x 120 x 59 Grey

Order Code:

30-6238

Brand: Hammond MPN: 1591USGY GTIN-14: 00623980137278
Qty Unit Price (Ex VAT)
1+ £6.84
50+ £5.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayFurther 29 despatched in 5 working days

Part of the Hammond 1591 series of multipurpose plastic enclosures.


  • Manufacturer's part No: 1591USGY

Hammond enclosure modification


Enclosure Height 59mm
Enclosure Length 120mm
Enclosure Width 120mm
Colour Grey
External Features Plain
Internal Features PCB mounting
Protection Rating IP54
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot