Hammond 1591TSGY Multipurpose GPABS Enclosure 120 x 80 x 59 Grey

Order Code:

30-6236

Brand: Hammond MPN: 1591TSGY GTIN-14: 00623980137261
Qty Unit Price (Ex VAT)
1+ £7.02
50+ £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
86 in stock, despatched in 1 working daysBack-order availability date - 01/04/2026

Part of the Hammond 1591 series of multipurpose plastic enclosures.


  • Manufacturer's part No: 1591TSGY

Hammond enclosure modification


Type GPABS
Enclosure Height 59mm
Enclosure Length 120mm
Enclosure Width 80mm
Colour Grey
Protection Rating IP54
External Features Plain
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot