Hammond 1591BFLBK Multipurpose FRABS Enclosure Flanged Lid 112 x 62 x 31 Black

Order Code:

30-6196

Brand: Hammond MPN: 1591BFLBK GTIN-14: 00623980196749
Qty Unit Price (Ex VAT)
1+ £5.56
50+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,956 in stock, despatched in 1 working daysBack-order availability date - 16/04/2026

Flame retardant plastic electronic instrument enclosure with flanged lid, suitable for a wide variety of applications, part of the Hammond 1591 Series.


  • Size 102 x 62 x 31mm
  • Colour black
  • Manufacturer's part 1591BFLBK

Hammond enclosure modification


Type FRABS
Enclosure Height 31mm
Enclosure Length 112mm
Enclosure Width 62mm
Colour Black
Protection Rating IP54
External Features Flanged lid
Internal Features PCB mounting
Material ABS
Size 102 x 62 x 31mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot