Hammond 1591SF2GY Multipurpose FRABS Enclosure Flange Base 110 x 82 x 44 Grey

MPN
1591SF2GY
Brand
Hammond
GTIN-14
00623980136769
Order Code
30-6187
Country of Origin
Canada
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £10.99
50+ £10.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 15/06/2026

Grey moulded flame retardant plastic instrument enclosure with flanged base, part of the Hammond 1591 Series, suited for mounting printed circuit boards.


  • Colour grey
  • Size 110 x 82 x 44mm
  • Manufacturer's part 1591SF2GY

Hammond enclosure modification


Type FRABS
Enclosure Height 44mm
Enclosure Length 110mm
Enclosure Width 82mm
Colour Grey
Protection Rating IP54
External Features Flanged base
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot