Hammond 1591MF2GY Multipurpose FRABS Enclosure Flange Base 85 x 56 x 26 Grey

Order Code:

30-6185

Brand: Hammond MPN: 1591MF2GY GTIN-14: 00623980136752
Qty Unit Price (Ex VAT)
1+ £7.16
50+ £5.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 1 working daysBack-order availability date - 30/04/2026

Grey moulded flame retardant plastic instrument enclosure with flanged base, part of the Hammond 1591 Series, suited for mounting printed circuit boards.


  • Colour grey
  • Size 85 x 56 x 26mm
  • Manufacturer's part 1591MF2GY

Hammond enclosure modification


Type FRABS
Enclosure Height 26mm
Enclosure Length 85mm
Enclosure Width 56mm
Colour Grey
Protection Rating IP54
External Features Flanged base
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot