Hammond 1591BF2BK Multipurpose FRABS Enclosure Flange Base 112 x 62 x 31 Black

MPN
1591BF2BK
Brand
Hammond
GTIN-14
00623980136547
Order Code
30-6170
Country of Origin
Canada
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £8.50
50+ £5.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 3 in stockBack-order availability date - 15/06/2026

Black moulded flame retardant plastic instrument enclosure with flanged base, part of the Hammond 1591 Series, suited for mounting printed circuit boards.


  • Colour black
  • Size 112 x 62 x 31mm
  • Manufacturer's part 1591BF2BK

Hammond enclosure modification


Type FRABS
Enclosure Height 31mm
Enclosure Length 112mm
Enclosure Width 62mm
Colour Black
Protection Rating IP54
External Features Flanged base
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot