Hammond 1591SBK Multipurpose FRABS Enclosure 110 x 82 x 44 Black

MPN
1591SBK
Brand
Hammond
GTIN-14
00623980793849
Order Code
30-6157
Country of Origin
Canada
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £8.72
50+ £7.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 303 in stockBack-order availability date - 24/06/2026

This flame retardant ABS enclosure is part of the Hammond 1591 Series.


  • Colour black
  • Size 110 x 82 x 44mm
  • Manufacturer's part 1591SBK

Hammond enclosure modification


Type FRABS
Enclosure Height 44mm
Enclosure Length 110mm
Enclosure Width 82mm
Colour Black
Protection Rating IP54
External Features Flame retardant
Internal Features PCB mounting
Material ABS
Size 110 x 82 x 44mm
Size 1 0 x 82 x 44mm

Reviews

Be the first to submit a review

Trustpilot