Hammond 1590STPCYL Stomp Box Diecast Enclosure Octagon 133 x 133 x 39 Yellow

MPN
1590STPCYL
Brand
Hammond
GTIN-14
00623980025643
Order Code
30-6128
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £16.96
50+ £14.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 5 in stockBack-order availability date - 02/06/2026

This die-cast octagonal enclosure provides a strong and robust housing.


  • Yellow
  • Manufacturer's part No. 1590STPCYL

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 133mm
Enclosure Width 133mm
Enclosure Height 39mm
Colour Yellow
Protection Rating IP54
External Features Octagonal
Finish Powder painted
Material Diecast aluminium
Series 1590

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot