Hammond 1590TRPCYL Stomp Box Enclosure Trapezoid 95 x 122/151 x 39 Yellow

MPN
1590TRPCYL
Brand
Hammond
GTIN-14
00623980025667
Order Code
30-6127
Country of Origin
Taiwan
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £16.03
50+ £15.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 6 in stockBack-order availability date - 01/06/2026

Trapezoid diecast aluminium box, part of the Hammond 1590 series of enclosures.


  • Colour yellow
  • Manufacturer's part No: 1590TRPCYL

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 95mm
Enclosure Width 122/151mm
Enclosure Height 39mm
Colour Yellow
Protection Rating IP54
External Features Trapezoid
Finish Powder painted
Material Diecast aluminium
Series 1590

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot