Hammond 1590TRPBYL Stomp Box Diecast Enclosure Trapezoid 112 x 61/79 x 39 Yellow

Order Code:

30-6126

Brand: Hammond MPN: 1590TRPBYL GTIN-14: 00623980025650
Qty Unit Price (Ex VAT)
1+ £14.11
50+ £9.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 1 working daysBack-order availability date - 29/04/2026

Trapezoid diecast aluminium box, part of the Hammond 1590 series of enclosures.


  • Colour yellow
  • Manufacturer's part No: 1590TRPBYL

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 112mm
Enclosure Width 61/79mm
Enclosure Height 39mm
Colour Yellow
Protection Rating IP54
External Features Trapezoid
Finish Powder painted
Material Diecast aluminium
Series 1590

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot